+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR13/40/SE

Heatsink: extruded; U; TO220; black; L: 40mm; W: 20mm; H: 20mm; 11K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR13/40/SE
TME Symbol:
PR13/40/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
40mm
Width
20mm
Height
20mm
Thermal resistance
11K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
2mm
Gross weight11.605 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR13/40/SE
101 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Packaging method by the manufacturer:Bag = 100 pcs