+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR144C2200

Switch: push-button; Pos: 2; SPST-NO; 16A/125VAC; white; PR1; copper


Manufacturer: E-SWITCH

Manufacturer part number:
PR144C2200
TME Symbol:
PR144C2200

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
16A / 125V AC
Actuator colour
white
Illumination
none
Manufacturer series
PR1
Max. contact resistance:
35mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø27.8x24.5mm
Electrical life
6000 cycles
Contact plating
silver plated
Contact material
copper
Button height
10mm
Body colour
black
Button shape
round
Mounting hole dimensions
Ø25mm
Button marking
blank
Key stroke
6.2mm
Flammability rating
UL94V-2
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PR144C2200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2 700.
Multiple of: 1.
Product for special order