+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR16/35/SE

Heatsink: extruded; U; TO220; black; L: 35mm; W: 17.5mm; H: 55mm; 7K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR16/35/SE
TME Symbol:
PR16/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35mm
Width
17.5mm
Height
55mm
Thermal resistance
7K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight27.61 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR16/35/SE
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD