+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR172/250/AL

Heatsink: extruded; flat; aluminium; L: 250mm; W: 150mm; H: 50mm; raw


Manufacturer: ALUTRONIC

Manufacturer part number:
PR172/250/AL
TME Symbol:
PR172/250/AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
flat
Colour
aluminium
Length
0.25m
Width
0.15m
Height
50mm
Material
aluminium
Material finishing
raw
Mounting
heat transfer glue
Base thickness
15mm
Gross weight2.88 kg
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR172/250/AL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.06 USDGross price for quantities from 1 pcs - 167.06 USD