+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR17/15/SE

Heatsink: extruded; U; TO220; black; L: 15mm; W: 17mm; H: 13mm; 28K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR17/15/SE
TME Symbol:
PR17/15/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
15mm
Width
17mm
Height
13mm
Thermal resistance
28K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight2.09 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR17/15/SE
170 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 100 pcs