+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR17/35/SE

Heatsink: extruded; U; TO220; black; L: 35mm; W: 17mm; H: 13mm; 21K/W


Manufacturer: ALUTRONIC

Manufacturer part number:
PR17/35/SE
TME Symbol:
PR17/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35mm
Width
17mm
Height
13mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight4.87 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR17/35/SE
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Packaging method by the manufacturer:Bag = 100 pcs