+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR18-5AO

Sensor: inductive; Range: 0÷5mm; 85÷264VAC; OUT: 2-wire NO; M18


Manufacturer: AUTONICS

Manufacturer part number:
PR18-5AO
TME Symbol:
PR18-5AO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...5mm
Output configuration
2-wire NO
Switch housing
M18
Connection
cables
Kind of forehead
embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
20Hz
Lead length
2m
Overall length
53.8mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight121.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC Cylindrical Inductive Sensors AUTONICS
*
PR18-5AO
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 10 pcs