+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR18-5DP

Sensor: inductive; OUT: PNP / NO; 0÷5mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: AUTONICS

Manufacturer part number:
PR18-5DP
TME Symbol:
PR18-5DP

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
350Hz
Overall length
47.5mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight122.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PR18-5DP
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 5 pcs - 16.04 USDGross price for quantities from 5 pcs - 16.04 USD
Net price for quantities from 10 pcs - 15.04 USDGross price for quantities from 10 pcs - 15.04 USD
Packaging method by the manufacturer:
Bag = 10 pcs