+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 20mm | |
Width | 29mm | |
Height | 12mm | |
Thermal resistance | 13.5K/W | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Base thickness | 2.5mm |