+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR19/35/SE

Heatsink: extruded; flat; TO220; black; L: 35mm; W: 29mm; H: 12mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR19/35/SE
TME Symbol:
PR19/35/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
flat
Application
TO220
Colour
black
Length
35mm
Width
29mm
Height
12mm
Thermal resistance
12K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
2.5mm
Gross weight12.98 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR19/35/SE
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Packaging method by the manufacturer:Bag = 100 pcs