+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22020

Screwdriver: standard; slot; 10x1.6mm; Blade length: 200mm

Manufacturer: PROXXON

Manufacturer part number:
22020
TME Symbol:
PR22020

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
10x1.6mm
Blade length
200mm
Overall length
325mm
Gross weight224.1 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22020
3 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
No. of pieces (Multiplicity: 1)