+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22026

Screwdriver: standard; slot; 5.5x1mm; Blade length: 25mm


Manufacturer: PROXXON

Manufacturer part number:
22026
TME Symbol:
PR22026

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Blade length
25mm
Overall length
85mm
Gross weight42.78 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22026
5 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.89 USDGross price for quantities from 3 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.