+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22052

Screwdriver: standard; Phillips; PH1; Blade length: 80mm


Manufacturer: PROXXON

Manufacturer part number:
22052
TME Symbol:
PR22052

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Gross weight62.49 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22052
3 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.