+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22070

Screwdriver: standard; Pozidriv®; PZ0; Blade length: 60mm


Manufacturer: PROXXON

Manufacturer part number:
22070
TME Symbol:
PR22070

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ0
Blade length
60mm
Overall length
135mm
Gross weight24.47 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22070
1 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.52 USDGross price for quantities from 3 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.