+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22074

Screwdriver: standard; Pozidriv®; PZ2; Blade length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
22074
TME Symbol:
PR22074

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Overall length
210mm
Gross weight87.4 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22074
1 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.