+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22076

Screwdriver: standard; Pozidriv®; PZ3; Blade length: 150mm

Manufacturer: PROXXON

Manufacturer part number:
22076
TME Symbol:
PR22076

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
150mm
Overall length
270mm
Gross weight156.4 g
See other products in this category: Standard Screwdrivers PROXXON
*
22076
Product withdrawn from the offer
Use the specification table below to search for similar products