+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22104

Screwdriver: for impact; slot; Size: 6.5x1.2mm; Overall len: 325mm


Manufacturer: PROXXON

Manufacturer part number:
22104
TME Symbol:
PR22104

Specification

Manufacturer
PROXXON
Type of screwdriver
for impact
Kind of bit
slot
Bit size
6.5x1.2mm
Blade length
150mm
Overall length
325mm
Gross weight100 g
See other products in this category: Impact Screwdrivers PROXXON
*
22104
Product withdrawn from the offer
Use the specification table below to search for similar products