+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22108

Screwdriver: for impact; slot; Size: 8x1.2mm; Blade length: 200mm


Manufacturer: PROXXON

Manufacturer part number:
22108
TME Symbol:
PR22108

Specification

Manufacturer
PROXXON
Type of screwdriver
for impact
Kind of bit
slot
Bit size
8x1.2mm
Blade length
200mm
Overall length
390mm
Gross weight100 g
See other products in this category: Impact Screwdrivers PROXXON
*
22108
Product withdrawn from the offer
Use the specification table below to search for similar products