+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22206

Screwdriver: standard; hex key,spherical; HEX 2.5mm


Manufacturer: PROXXON

Manufacturer part number:
22206
TME Symbol:
PR22206

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2.5mm
Blade length
75mm
Overall length
175mm
Gross weight26.2 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22206
2 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.