+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22210

Screwdriver: standard; hex key,spherical; HEX 4mm

Manufacturer: PROXXON

Manufacturer part number:
22210
TME Symbol:
PR22210

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 4mm
Blade length
100mm
Overall length
195mm
Gross weight65.25 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22210
9 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)