+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22214

Screwdriver: standard; hex key,spherical; HEX 6mm


Manufacturer: PROXXON

Manufacturer part number:
22214
TME Symbol:
PR22214

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 6mm
Blade length
110mm
Overall length
250mm
Gross weight113.2 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22214
3 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.24 USDGross price for quantities from 3 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.