+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22230

Screwdriver: standard; Torx® with protection; T8H


Manufacturer: PROXXON

Manufacturer part number:
22230
TME Symbol:
PR22230

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T8H
Blade length
75mm
Overall length
150mm
Gross weight28.6 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22230
7 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.