+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22236

Screwdriver: standard; Torx® with protection; T20H

Manufacturer: PROXXON

Manufacturer part number:
22236
TME Symbol:
PR22236

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T20H
Blade length
100mm
Overall length
200mm
Gross weight64.71 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22236
2 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 3 pcs - 5.20 USDGross price for quantities from 3 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.