+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22240

Screwdriver: standard; Torx® with protection; T27H


Manufacturer: PROXXON

Manufacturer part number:
22240
TME Symbol:
PR22240

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T27H
Blade length
100mm
Overall length
210mm
Gross weight87.73 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22240
4 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.