+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22244

Screwdriver: standard; Torx® with protection; T40H


Manufacturer: PROXXON

Manufacturer part number:
22244
TME Symbol:
PR22244

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T40H
Blade length
100mm
Overall length
210mm
Gross weight97.78 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22244
6 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts