+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22266

Screwdriver: standard; 6-angles socket; HEX 8mm


Manufacturer: PROXXON

Manufacturer part number:
22266
TME Symbol:
PR22266

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 8mm
Blade length
125mm
Overall length
235mm
Gross weight120 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22266
0 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 3 pcs - 7.54 USDGross price for quantities from 3 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.