+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22276

Screwdriver: standard; 6-angles socket; HEX 13mm


Manufacturer: PROXXON

Manufacturer part number:
22276
TME Symbol:
PR22276

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 13mm
Blade length
125mm
Overall length
235mm
Gross weight150 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22276
0 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 3 pcs - 8.50 USDGross price for quantities from 3 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.