+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22281

Screwdriver: screwdriver handle; Holder: C6,3mm,E6,3mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
22281
TME Symbol:
PR22281

Specification

Manufacturer
PROXXON
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm, E6,3mm
Holder socket size - inch
1/4"
Blade length
100mm
Overall length
210mm
Gross weight114.07 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22281
8 in TME stock
Net price for quantities from 1 pcs - 9.54 USDGross price for quantities from 1 pcs - 9.54 USD
Net price for quantities from 3 pcs - 8.86 USDGross price for quantities from 3 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.