+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22282

Screwdriver: screwdriver handle; Holder: C6,3mm,E6,3mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
22282
TME Symbol:
PR22282

Specification

Manufacturer
PROXXON
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm, E6,3mm
Holder socket size - inch
1/4"
Blade length
110mm
Overall length
220mm
Gross weight120.54 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22282
0 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 3 pcs - 12.87 USDGross price for quantities from 3 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.