+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22332

Screwdriver: insulated; Phillips; PH1; Blade length: 80mm


Manufacturer: PROXXON

Manufacturer part number:
22332
TME Symbol:
PR22332

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Conform to the norm
VDE
Gross weight56.9 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22332
3 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.82 USDGross price for quantities from 3 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts