+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22334

Screwdriver: insulated; Phillips; PH2; Blade length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
22334
TME Symbol:
PR22334

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
210mm
Conform to the norm
VDE
Gross weight86.68 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22334
7 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 3 pcs - 7.33 USDGross price for quantities from 3 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.