+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22342

Screwdriver: insulated; PlusMinus PZ-type; PZ1/SL


Manufacturer: PROXXON

Manufacturer part number:
22342
TME Symbol:
PR22342

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL
Blade length
100mm
Overall length
185mm
Conform to the norm
VDE
Gross weight57.36 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22342
7 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 7.38 USDGross price for quantities from 3 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.