+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22402

Wrench: hex key; Kind of handle: L; HEX 2mm


Manufacturer: PROXXON

Manufacturer part number:
22402
TME Symbol:
PR22402

Specification

Manufacturer
PROXXON
Type of wrench
hex key
Kind of handle
L
Bit size
HEX 2mm
Gross weight20.1 g
See other products in this category: Hex and Torx keys PROXXON,
*
22402
1 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.