+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22418

Screwdriver: standard; hex key; HEX 10mm


Manufacturer: PROXXON

Manufacturer part number:
22418
TME Symbol:
PR22418

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 10mm
Kind of handle
L
Gross weight350 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22418
0 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 13.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.