+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22452

Screwdriver: standard; Torx®; TX27; Blade length: 160mm


Manufacturer: PROXXON

Manufacturer part number:
22452
TME Symbol:
PR22452

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX27
Blade length
160mm
Overall length
210mm
Kind of handle
L
Gross weight90 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22452
0 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.