+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22456

Screwdriver: standard; Torx®; TX40; Blade length: 185mm


Manufacturer: PROXXON

Manufacturer part number:
22456
TME Symbol:
PR22456

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX40
Blade length
185mm
Overall length
230mm
Kind of handle
L
Gross weight120 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22456
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 7.11 USDGross price for quantities from 3 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.