+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22720

Screwdriver: precision-set; precision; MICRO-Driver; 13pcs.


Manufacturer: PROXXON

Manufacturer part number:
22720
TME Symbol:
PR22720

Specification

Manufacturer
PROXXON
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
PH0, PH000, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, PH1, SL 1, SL 2, SL 3, TX05, TX06, TX08, TX10, TX15
Manufacturer series
MICRO-Driver
Quantity in set/package
13pcs.
Gross weight349.16 g
See other products in this category: Screwdrivers Sets PROXXON,
See other products from this series.:
*
22720
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 49.66 USDGross price for quantities from 1 set - 49.66 USD
Net price for quantities from 3 set - 46.12 USDGross price for quantities from 3 set - 46.12 USD