+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23048

Wrench: combination spanner; rattle,with joint; 11mm


Manufacturer: PROXXON

Manufacturer part number:
23048
TME Symbol:
PR23048

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
11mm
Manufacturer series
MicroSpeeder
Gross weight87.78 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23048
3 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 3 pcs - 11.13 USDGross price for quantities from 3 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts