+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23055

Wrench: combination spanner; rattle,with joint; 18mm

Manufacturer: PROXXON

Manufacturer part number:
23055
TME Symbol:
PR23055

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
18mm
Manufacturer series
MicroSpeeder
Gross weight251 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23055
2 in TME stock
Net price for quantities from 1 pcs - 18.31 USDGross price for quantities from 1 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts