+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23241

Wrench: ring; double-sided,rattle; 8mm,9mm; steel; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23241
TME Symbol:
PR23241

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided, rattle
Material
steel
Manufacturer series
MicroSpeeder
Spanner size
  • 8mm
  • 9mm
Gross weight50 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23241
0 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 13.78 USDGross price for quantities from 3 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.