+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23249

Wrench: ring; double-sided,rattle; 16mm,18mm; steel; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23249
TME Symbol:
PR23249

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided, rattle
Material
steel
Manufacturer series
MicroSpeeder
Spanner size
  • 16mm
  • 18mm
Gross weight180 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23249
1 in TME stock
Net price for quantities from 1 pcs - 19.09 USDGross price for quantities from 1 pcs - 19.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts