+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23261

Wrench: combination spanner; rattle; 12mm; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23261
TME Symbol:
PR23261

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
12mm
Manufacturer series
MicroSpeeder
Gross weight93.32 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23261
2 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.