+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23270

Wrench: combination spanner; rattle; 21mm; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23270
TME Symbol:
PR23270

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
21mm
Manufacturer series
MicroSpeeder
Gross weight130 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23270
0 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 3 pcs - 20.20 USDGross price for quantities from 3 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.