+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23275

Wrench: combination spanner-set; rattle; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23275
TME Symbol:
PR23275

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Kind of wrench
rattle
Manufacturer series
MicroSpeeder
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
Gross weight1.8712 kg
See other products in this category: Wrenches Sets PROXXON,
See other products from this series.:
*
23275
1 in TME stock
Net price for quantities from 1 set - 84.95 USDGross price for quantities from 1 set - 84.95 USD
Net price for quantities from 3 set - 78.88 USDGross price for quantities from 3 set - 78.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.