+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23282

Wrench-set; 6-angles,socket spanner; 3/8"; 47pcs.


Manufacturer: PROXXON

Manufacturer part number:
23282
TME Symbol:
PR23282

Specification

Manufacturer
PROXXON
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
3/8"
Quantity in set/package
47pcs.
Kit contents
  • 3/8" articulated drive
  • 6-angles sockets 3/8"
  • adapter
  • rattle 3/8"
  • socket for spark plugs 21mm
Gross weight4.1881 kg
See other products in this category: Wrenches Sets PROXXON,
*
23282
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 115.87 USDGross price for quantities from 1 set - 115.87 USD
Net price for quantities from 3 set - 107.59 USDGross price for quantities from 3 set - 107.59 USD