+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23354

Wrench: torque; 610mm; 60÷320Nm; 1/2"; MicroClick; MC320

Manufacturer: PROXXON

Manufacturer part number:
23354
TME Symbol:
PR23354

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
610mm
Torque
60...320Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC320
Gross weight2.433 kg
See other products in this category: Torque Wrenches PROXXON,
*
23354
0 in TME stock
Net price for quantities from 1 pcs - 140.74 USDGross price for quantities from 1 pcs - 140.74 USD
Net price for quantities from 3 pcs - 130.68 USDGross price for quantities from 3 pcs - 130.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.