+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23460

Drill adapter; square; 1/2"; hexagonal; 1/4"; socket


Manufacturer: PROXXON

Manufacturer part number:
23460
TME Symbol:
PR23460

Specification

Manufacturer
PROXXON
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/2"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Tools application
socket
Application
power tools
Gross weight61.1 g
See other products in this category: Socket Wrenches PROXXON,
*
23460
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 7.12 USD