+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23578

Socket: hex key-bit; HEX 6mm; 3/8"; Socket bit length: 50mm

Manufacturer: PROXXON

Manufacturer part number:
23578
TME Symbol:
PR23578

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight55 g
See other products in this category: Socket Wrenches PROXXON,
*
23578
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)