+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23702

Screwdriver: screwdriver handle; Holder: square; 1/4"; 140mm


Manufacturer: PROXXON

Manufacturer part number:
23702
TME Symbol:
PR23702

Specification

Manufacturer
PROXXON
Type of screwdriver
screwdriver handle
Kind of holder
square
Holder socket size - inch
1/4"
Overall length
140mm
Gross weight97.18 g
See other products in this category: Standard Screwdrivers PROXXON,
*
23702
10 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 6.18 USDGross price for quantities from 3 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.