+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23753

Socket: Torx®-bit; with protection; TTX8mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23753
TME Symbol:
PR23753

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TTX8mm
Holder socket size - inch
1/4"
Socket length
33mm
Gross weight18.24 g
See other products in this category: Socket Wrenches PROXXON,
*
23753
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD